Logic
TC7SZ14FU
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate

Overview of TC7SZ14FU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging

Price & Stock for TC7SZ14FU by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC GATE USV L-MOS 75000
  • 250 $0.2040
  • 600 $0.1680
  • 930 $0.1620
  • 1,275 $0.1570
  • 1,645 $0.1520
  • 2,210 $0.1360
$0.1360 / $0.2040 Buy Now

CAD Models for TC7SZ14FU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7SZ14FU by Toshiba America Electronic Components

TC7SZ14FU
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
15.6 ns
Propagation Delay (tpd)
15.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.25 mm
Want to compare parts?
  1. TC7SZ14FU
    Toshiba America Electronic Components
    IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
    VS

Alternate Parts for TC7SZ14FU

This table gives cross-reference parts and alternative options found for TC7SZ14FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ14FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G14GW,125 74LVC1G14 - Single Schmitt-trigger inverter@en-us TSSOP 5-Pin Nexperia TC7SZ14FU vs 74LVC1G14GW,125
935268595115 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia TC7SZ14FU vs 935268595115
SN74LVC1G14MDCKREP IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOP-5, Gate Texas Instruments TC7SZ14FU vs SN74LVC1G14MDCKREP
SN74LVC1G14DCKTG4 Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments TC7SZ14FU vs SN74LVC1G14DCKTG4
74LX1G14CTR TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics TC7SZ14FU vs 74LX1G14CTR
NC7SZ14P5 TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL onsemi TC7SZ14FU vs NC7SZ14P5
NL17SZ14DFT2G-L22038 Single Inverter with Schmitt Trigger Input, 3000-REEL onsemi TC7SZ14FU vs NL17SZ14DFT2G-L22038
SN74LVC1G14DCKRG4 Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 Texas Instruments TC7SZ14FU vs SN74LVC1G14DCKRG4
NL17SZ14EDFT2G Inverter onsemi TC7SZ14FU vs NL17SZ14EDFT2G
SN74LVC1G14DCK LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 Texas Instruments TC7SZ14FU vs SN74LVC1G14DCK
Part Number Description Manufacturer Compare
935268595118 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia TC7SZ14FU vs 935268595118
935268595115 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia TC7SZ14FU vs 935268595115
SN74LVC1G14DCK LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 Texas Instruments TC7SZ14FU vs SN74LVC1G14DCK
SN74LVC1G14MDCKREP IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOP-5, Gate Texas Instruments TC7SZ14FU vs SN74LVC1G14MDCKREP
NLV18SZ14DFT2G Majority Logic Gate onsemi TC7SZ14FU vs NLV18SZ14DFT2G
SN74LVC1G14DCKTE4 Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 Texas Instruments TC7SZ14FU vs SN74LVC1G14DCKTE4
NL17SZ14EDFT2G Inverter onsemi TC7SZ14FU vs NL17SZ14EDFT2G
NC7SZ14P5 TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL onsemi TC7SZ14FU vs NC7SZ14P5
74LVC1G14GW-G IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate NXP Semiconductors TC7SZ14FU vs 74LVC1G14GW-G
74LX1G14CTR TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics TC7SZ14FU vs 74LX1G14CTR

Related Parts for TC7SZ14FU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SZ14FU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SZ14FU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SZ14FU would you like to use for your alert(s)?
  • Please alert me when TC7SZ14FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SZ14FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SZ14FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SZ14FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SZ14FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SZ14FU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: