Part Details for TC7W126FU(TE85L) by Toshiba America Electronic Components
Overview of TC7W126FU(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7W126FU(TE85L)
TC7W126FU(TE85L) CAD Models
TC7W126FU(TE85L) Part Data Attributes
|
TC7W126FU(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W126FU(TE85L)
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TC7W126FU(TE85L)
This table gives cross-reference parts and alternative options found for TC7W126FU(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W126FU(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W125FU(TE12L,F) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W126FU(TE85L) vs TC7W125FU(TE12L,F) |
TC7W126FU(TE12L,F) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W126FU(TE85L) vs TC7W126FU(TE12L,F) |
TC7W126FU(TE12L) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W126FU(TE85L) vs TC7W126FU(TE12L) |
TC7W126FU | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W126FU(TE85L) vs TC7W126FU |