Part Details for TC7WH157FU(TE12L) by Toshiba America Electronic Components
Overview of TC7WH157FU(TE12L) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7WH157FU(TE12L)
TC7WH157FU(TE12L) CAD Models
TC7WH157FU(TE12L) Part Data Attributes
|
TC7WH157FU(TE12L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH157FU(TE12L)
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |
Alternate Parts for TC7WH157FU(TE12L)
This table gives cross-reference parts and alternative options found for TC7WH157FU(TE12L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WH157FU(TE12L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G157DCTR | Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85 | Texas Instruments | TC7WH157FU(TE12L) vs SN74LVC2G157DCTR |
TC7WH157FU(TE12L,F) | IC MULTIPLEXER DIGITAL SM8 | Toshiba America Electronic Components | TC7WH157FU(TE12L) vs TC7WH157FU(TE12L,F) |
SN74LVC2G157DCTRG4 | Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85 | Texas Instruments | TC7WH157FU(TE12L) vs SN74LVC2G157DCTRG4 |
74LVC2G157DCTRE4 | Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85 | Texas Instruments | TC7WH157FU(TE12L) vs 74LVC2G157DCTRE4 |