Part Details for TC7WU04FTE12L by Toshiba America Electronic Components
Overview of TC7WU04FTE12L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7WU04FTE12L
TC7WU04FTE12L CAD Models
TC7WU04FTE12L Part Data Attributes:
|
TC7WU04FTE12L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WU04FTE12L
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 1.27 MM PITCH, PLASTIC, SOP-8, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 75 ns | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.1 mm |
Alternate Parts for TC7WU04FTE12L
This table gives cross-reference parts and alternative options found for TC7WU04FTE12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WU04FTE12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7WU04FU(TE12L,F) | IC INVERTER TRPL 74HCU04 8-SSOP | Toshiba America Electronic Components | TC7WU04FTE12L vs TC7WU04FU(TE12L,F) |