Datasheets
TC7WZ32FK by: Toshiba America Electronic Components

IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate

Part Details for TC7WZ32FK by Toshiba America Electronic Components

Overview of TC7WZ32FK by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for TC7WZ32FK

TC7WZ32FK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC7WZ32FK Part Data Attributes

TC7WZ32FK Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC7WZ32FK Toshiba America Electronic Components IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description VSSOP, TSSOP8,.12,20
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G8
Length 2.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Max I(ol) 0.024 A
Number of Functions 2
Number of Inputs 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm

Alternate Parts for TC7WZ32FK

This table gives cross-reference parts and alternative options found for TC7WZ32FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ32FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC2G32DC IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors TC7WZ32FK vs 74LVC2G32DC
NC7WZ32K8X TinyLogic UHS Dual 2-Input OR Gate, 3000-REEL onsemi TC7WZ32FK vs NC7WZ32K8X
74LVC2G32DC OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia TC7WZ32FK vs 74LVC2G32DC
NC7WZ32K8X_NL OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 Fairchild Semiconductor Corporation TC7WZ32FK vs NC7WZ32K8X_NL
SN74LVC2G32DCU LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, PLASTIC, TSSOP-8 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCU
SN74LVC2G32DCUR 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCUR
74LVC2G32DC,125 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin NXP Semiconductors TC7WZ32FK vs 74LVC2G32DC,125
SN74LVC2G32DCUT 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCUT
SN74LVC2G32DCUTE4 LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCUTE4
SN74LVC2G32DCURG4 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCURG4
Part Number Description Manufacturer Compare
SN74LVC2G32DCURG4 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCURG4
SN74LVC2G32DCUTE4 LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCUTE4
SN74LVC2G32DCUT 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCUT
NC7WZ32K8X TinyLogic UHS Dual 2-Input OR Gate, 3000-REEL onsemi TC7WZ32FK vs NC7WZ32K8X
NC7WZ32K8X_NL OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 Fairchild Semiconductor Corporation TC7WZ32FK vs NC7WZ32K8X_NL
74LVC2G32DC OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia TC7WZ32FK vs 74LVC2G32DC
SN74LVC2G32DCUR 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCUR
74LVC2G32DC IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors TC7WZ32FK vs 74LVC2G32DC
SN74LVC2G32DCU LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, PLASTIC, TSSOP-8 Texas Instruments TC7WZ32FK vs SN74LVC2G32DCU
SN74LVC2G32MDCUREP Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -55 to 125 Texas Instruments TC7WZ32FK vs SN74LVC2G32MDCUREP

TC7WZ32FK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7WZ32FK by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7WZ32FK by Toshiba America Electronic Components

  • Please alert me when TC7WZ32FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC7WZ32FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7WZ32FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC7WZ32FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7WZ32FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7WZ32FK by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: