Microcontrollers and Processors
TC8565F
Toshiba America Electronic Components
Description: IC 0.5 Mbps, FLOPPY DISK DRIVE CONTROLLER, PQFP44, 14 X 14 MM, MINI, PLASTIC, QFP-44, Secondary Storage Controller

Overview of TC8565F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TC8565F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC8565F by Toshiba America Electronic Components

TC8565F
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Clock Frequency-Max
8.33 MHz
Data Transfer Rate-Max
0.0625 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE
Want to compare parts?
  1. TC8565F
    Toshiba America Electronic Components
    IC 0.5 Mbps, FLOPPY DISK DRIVE CONTROLLER, PQFP44, 14 X 14 MM, MINI, PLASTIC, QFP-44, Secondary Storage Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC8565F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC8565F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC8565F would you like to use for your alert(s)?
  • Please alert me when TC8565F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC8565F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC8565F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC8565F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC8565F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC8565F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: