Part Details for TC913ACPA by Microchip Technology Inc
Overview of TC913ACPA by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC913ACPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6648
|
Newark | Op Amp, 1.5Mhz, 2.5V/Us, 15 Uv, 8-Dip, No. Of Channels:2Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:6.5V To 16V, ± 3.3V To ± 8.3V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Rail To Rail:- Rohs Compliant: Yes |Microchip TC913ACPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$9.1300 / $12.0500 | Buy Now |
DISTI #
TC913ACPA-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
67 In Stock |
|
$8.7800 / $11.5900 | Buy Now |
DISTI #
TC913ACPA
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin PDIP Tube - Rail/Tube (Alt: TC913ACPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.7800 / $11.5900 | Buy Now |
DISTI #
92C6648
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin PDIP Tube - Bulk (Alt: 92C6648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 138 Partner Stock |
|
$9.1300 / $12.0500 | Buy Now |
DISTI #
579-TC913ACPA
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low VOS w/Caps RoHS: Compliant | 37 |
|
$8.7800 / $11.5900 | Buy Now |
DISTI #
TC913ACPA
|
Microchip Technology Inc | DUAL Low VOS Op Amp, w/Caps, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4440 Alternates Available |
|
$6.7500 / $11.5900 | Buy Now |
DISTI #
70389112
|
RS | TC913ACPA, Dual Chopper Stabilized OpAmp,1.5MHz CMOS,6.5 to 16V,8-Pin PDIP | Microchip Technology Inc. TC913ACPA RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5200 / $11.1900 | RFQ |
|
Future Electronics | TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tube | 0Tube |
|
$8.6100 / $8.9900 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$5.2300 / $6.6600 | Buy Now |
DISTI #
TC913ACPA
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin PDIP Tube - Rail/Tube (Alt: TC913ACPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.7800 / $11.5900 | Buy Now |
Part Details for TC913ACPA
TC913ACPA CAD Models
TC913ACPA Part Data Attributes:
|
TC913ACPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC913ACPA
Microchip Technology Inc
DUAL OP-AMP, 15 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00009 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TC913ACPA
This table gives cross-reference parts and alternative options found for TC913ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC913ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC913ACPA | Operational Amplifier, 2 Func, 15uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Teledyne Technologies Inc | TC913ACPA vs TC913ACPA |