Part Details for TC9258F by Toshiba America Electronic Components
Overview of TC9258F by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TC9258F
TC9258F CAD Models
TC9258F Part Data Attributes
|
TC9258F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC9258F
Toshiba America Electronic Components
IC TRANSMITTER IC, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Remote Control IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.8 mm |
Alternate Parts for TC9258F
This table gives cross-reference parts and alternative options found for TC9258F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9258F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA3010TD-T | IC INFRARED, TRANSMITTER IC, PDSO28, PLASTIC, SO-28, Remote Control IC | NXP Semiconductors | TC9258F vs SAA3010TD-T |
ULN3847EP | Receiver IC, PQCC28, PLASTIC, MS-007AA, LCC-28 | Allegro MicroSystems LLC | TC9258F vs ULN3847EP |
TC9259N | IC RECEIVER IC, PDIP28, 0.400 INCH, PLASTIC, SDIP-28, Remote Control IC | Toshiba America Electronic Components | TC9258F vs TC9259N |
M710B1 | INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | TC9258F vs M710B1 |
M710LB1 | INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | TC9258F vs M710LB1 |
SAA3010PN | IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28, Remote Control IC | NXP Semiconductors | TC9258F vs SAA3010PN |
933880680112 | IC INFRARED, TRANSMITTER IC, PDIP28, PLASTIC, DIP-28, Remote Control IC | NXP Semiconductors | TC9258F vs 933880680112 |