Datasheets
TCA0372BDWR2 by:

DUAL OP-AMP, 20000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO16, SO-16

Part Details for TCA0372BDWR2 by Rochester Electronics LLC

Overview of TCA0372BDWR2 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TCA0372BDWR2

TCA0372BDWR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCA0372BDWR2 Part Data Attributes

TCA0372BDWR2 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TCA0372BDWR2 Rochester Electronics LLC DUAL OP-AMP, 20000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO16, SO-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 2.65 mm
Slew Rate-Nom 1.4 V/us
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1400
Width 7.5 mm

Alternate Parts for TCA0372BDWR2

This table gives cross-reference parts and alternative options found for TCA0372BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0372BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCA0372BDWR2 Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL onsemi TCA0372BDWR2 vs TCA0372BDWR2
TCA0372DWG Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 47-TUBE onsemi TCA0372BDWR2 vs TCA0372DWG
Part Number Description Manufacturer Compare
TCA0372DWR2 DUAL OP-AMP, 20000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC TCA0372BDWR2 vs TCA0372DWR2
TCA0372DW DUAL OP-AMP, 20000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC TCA0372BDWR2 vs TCA0372DW

TCA0372BDWR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA0372BDWR2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA0372BDWR2 by Rochester Electronics LLC

  • Please alert me when TCA0372BDWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCA0372BDWR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA0372BDWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCA0372BDWR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA0372BDWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA0372BDWR2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: