-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 A, Dual ID = 8.0 mA, SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1108
|
Newark | Operational Amplifier, Dual, 1.4 Mhz, 2, 1.4 V/ S, 5V To 40V, Wsoic, 16 Rohs Compliant: Yes |Onsemi TCA0372BDWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1906 |
|
$0.6500 / $1.5500 | Buy Now |
DISTI #
26K5196
|
Newark | Ic,operational Amplifier,dual,bipolar,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi TCA0372BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7720 | Buy Now |
DISTI #
TCA0372BDWR2GOSCT-ND
|
DigiKey | IC POWER 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.5616 / $1.4900 | Buy Now |
DISTI #
TCA0372BDWR2G
|
Avnet Americas | OP Amp Dual GP ±20V/40V 16-Pin SOIC W T/R - Tape and Reel (Alt: TCA0372BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5560 / $0.6636 | Buy Now |
DISTI #
863-TCA0372BDWR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 5-40V 1A Output Extended Temp RoHS: Compliant | 5169 |
|
$0.5610 / $1.4900 | Buy Now |
|
Future Electronics | SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6050 / $0.6400 | Buy Now |
DISTI #
TCA0372BDWR2G
|
Avnet Americas | OP Amp Dual GP ±20V/40V 16-Pin SOIC W T/R - Tape and Reel (Alt: TCA0372BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5560 / $0.6636 | Buy Now |
|
Ameya Holding Limited | SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W | 182 |
|
RFQ | |
DISTI #
TCA0372BDWR2G
|
Avnet Americas | OP Amp Dual GP ±20V/40V 16-Pin SOIC W T/R - Tape and Reel (Alt: TCA0372BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5560 / $0.6636 | Buy Now |
DISTI #
TCA0372BDWR2G
|
Avnet Asia | OP Amp Dual GP ±20V/40V 16-Pin SOIC W T/R (Alt: TCA0372BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.5275 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA0372BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCA0372BDWR2G
onsemi
Operational Amplifier, 1 A, Dual ID = 8.0 mA, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 30000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TCA0372BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0372BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA0372DWR2G | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 1000-REEL | onsemi | TCA0372BDWR2G vs TCA0372DWR2G |
TCA0372DWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372BDWR2G vs TCA0372DWR2 |
TCA0372DWG | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 47-TUBE | onsemi | TCA0372BDWR2G vs TCA0372DWG |
TCA0372BDWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372BDWR2G vs TCA0372BDWR2 |