-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 47-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5198
|
Newark | Op Amp, 1.4Mhz, 1.4V/Us, Soic-16, No. Of Amplifiers:2 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.4V/Μs, Supply Voltage Range:± 15V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi TCA0372DWG Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TCA0372DWG
|
Avnet Americas | OP Amp Dual GP ±20V/40V 16-Pin SOIC W Rail - Rail/Tube (Alt: TCA0372DWG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4026 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | TCA0372 - Operational Amplifier, 2 Func, 20000uV Offset-Max, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 44840 |
|
$0.4289 / $0.5046 | Buy Now |
DISTI #
TCA0372DWG
|
Avnet Americas | OP Amp Dual GP ±20V/40V 16-Pin SOIC W Rail - Rail/Tube (Alt: TCA0372DWG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4026 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
TCA0372DWG
|
Avnet Americas | OP Amp Dual GP ±20V/40V 16-Pin SOIC W Rail - Rail/Tube (Alt: TCA0372DWG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4026 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
1468783
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5303 / $1.3606 | Buy Now |
DISTI #
1468783
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 49840 |
|
$0.5867 / $1.1821 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1.4MHZ 16SOIC | 306000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA0372DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCA0372DWG
onsemi
Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 30000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TCA0372DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0372DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA0372BDWR2G | Operational Amplifier, 1 A, Dual ID = 8.0 mA, SO-16 WB, 1000-REEL | onsemi | TCA0372DWG vs TCA0372BDWR2G |
TCA0372DWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372DWG vs TCA0372DWR2 |
TCA0372BDWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372DWG vs TCA0372BDWR2 |
TCA0372DWR2G | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 1000-REEL | onsemi | TCA0372DWG vs TCA0372DWR2G |
TCA0372DW | Operational Amplifier, 1 A, Dual, SO-16 WB, 47-TUBE | onsemi | TCA0372DWG vs TCA0372DW |