Part Details for TCA0372DWG by onsemi
Results Overview of TCA0372DWG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA0372DWG Information
TCA0372DWG by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TCA0372DWG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Rochester Electronics | TCA0372 - Operational Amplifier, 2 Func, 20000uV Offset-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27466 |
|
$0.3633 / $0.5860 | Buy Now |
|
|
Ameya Holding Limited | TCA0372 Series 40 V 1.4 V/us SMT Dual Power Operational Amplifier - SOIC-16W | 13 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | ROHS3CompliantEAR99TCA0372Tubeopampamplifiercircuit10.15mm0.05muA15mV1400kHz | 33820 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1.4MHZ 16SOIC | 30320 |
|
$0.6738 / $0.8702 | Buy Now |
US Tariff Estimator: TCA0372DWG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TCA0372DWG
TCA0372DWG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TCA0372DWG Part Data Attributes
|
|
TCA0372DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCA0372DWG
onsemi
Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 47-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SO-16 WB | |
| Package Description | Halogen Free And Rohs Compliant, So-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 751G-03 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 1.4 V/Us | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1400 | |
| Voltage Gain-Min | 30000 | |
| Wideband | No | |
| Width | 7.5 Mm |
Alternate Parts for TCA0372DWG
This table gives cross-reference parts and alternative options found for TCA0372DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0372DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCA0372BDWR2G | onsemi | $0.9117 | Operational Amplifier, 1 A, Dual ID = 8.0 mA, SO-16 WB, 1000-REEL | TCA0372DWG vs TCA0372BDWR2G |
| TCA0372DWR2G | onsemi | $1.2674 | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 1000-REEL | TCA0372DWG vs TCA0372DWR2G |
| TCA0372DP1 | onsemi | Check for Price | Operational Amplifier, 1 A, Dual, 8 LEAD PDIP, 50-TUBE | TCA0372DWG vs TCA0372DP1 |
| TCA0372DM2EL | onsemi | Check for Price | Operational Amplifier, 1 A, Dual, SOEIAJ-16, 2000-REEL | TCA0372DWG vs TCA0372DM2EL |
| TCA0372DP1G | onsemi | Check for Price | Operational Amplifier, 1 A, Dual ID = 5.0 mA, 8 LEAD PDIP, 50-TUBE | TCA0372DWG vs TCA0372DP1G |
TCA0372DWG Frequently Asked Questions (FAQ)
-
A good PCB layout for the TCA0372DWG involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a shielded cable for the input signal and to keep the device away from other noise-generating components.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input signal is within the recommended range of 0.5V to 4.5V, and that the output is properly terminated with a 50Ω load.
-
The TCA0372DWG is rated for operation from -40°C to 125°C, making it suitable for use in a wide range of industrial and automotive applications.
-
Yes, the TCA0372DWG is designed for high-reliability applications and is qualified to AEC-Q100, making it suitable for use in automotive and other high-reliability systems.
-
To troubleshoot issues with the TCA0372DWG, start by checking the power supply and input signal for proper voltage and frequency. Then, verify that the device is properly biased and that the output is properly terminated. If issues persist, check for signs of overheating, electrical overstress, or physical damage.