Microcontrollers and Processors
TCA6408ARSVR
Texas Instruments
Description: 8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-UQFN -40 to 85

Overview of TCA6408ARSVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TCA6408ARSVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7772
Newark I/O Expander, 8Bit, 400Khz, Uqfn-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Uqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA6408ARSVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2320
  • 10 $0.2320
  • 25 $0.2320
  • 50 $0.2320
  • 100 $0.2320
  • 250 $0.2320
  • 500 $0.2320
  • 1,000 $0.2320
$0.2320 Buy Now
DISTI # 296-24328-1-ND
DigiKey IC XPNDR 400KHZ I2C SMBUS 16UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21422
In Stock
  • 1 $0.7500
  • 10 $0.5120
  • 25 $0.4532
  • 100 $0.3885
  • 250 $0.3577
  • 500 $0.3391
  • 1,000 $0.3238
  • 3,000 $0.3049
  • 6,000 $0.2956
  • 9,000 $0.2910
  • 15,000 $0.2858
  • 21,000 $0.2828
  • 30,000 $0.2799
$0.2799 / $0.7500 Buy Now
DISTI # 595-TCA6408ARSVR
Mouser Electronics Interface - I/O Expanders Lo-Vltg 8B I2C & SMBus I/O Expander RoHS: Compliant 10506
  • 1 $0.7700
  • 10 $0.6340
  • 100 $0.5020
  • 500 $0.4270
  • 1,000 $0.3420
  • 3,000 $0.3100
  • 6,000 $0.2880
  • 9,000 $0.2780
  • 24,000 $0.2610
$0.2610 / $0.7700 Buy Now
Bristol Electronics   561
RFQ
Bristol Electronics   95
RFQ
Quest Components PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PQCC16 110
  • 1 $1.0015
  • 26 $0.6009
  • 101 $0.5008
$0.5008 / $1.0015 Buy Now
Quest Components PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PQCC16 68
  • 1 $1.0015
  • 6 $0.8012
  • 26 $0.6009
$0.6009 / $1.0015 Buy Now
Quest Components PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PQCC16 50
  • 1 $0.9100
  • 6 $0.7280
  • 28 $0.4550
$0.4550 / $0.9100 Buy Now
DISTI # TCA6408ARSVR
TME IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, UQFN16 Min Qty: 1 38
  • 1 $0.7940
  • 5 $0.7270
  • 10 $0.6710
  • 25 $0.6100
  • 50 $0.5590
  • 100 $0.5030
  • 250 $0.4360
  • 500 $0.4030
  • 1,000 $0.3690
$0.3690 / $0.7940 Buy Now
NexGen Digital   6002
RFQ
DISTI # C1S746203937120
Chip1Stop I2C GPIO Expander 100kHz/400kHz 5.5V 16-Pin UQFN T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 3000
  • 5 $0.7210
  • 10 $0.5970
  • 50 $0.5910
  • 100 $0.2930
  • 500 $0.2850
  • 1,000 $0.2840
$0.2840 / $0.7210 Buy Now
LCSC UQFN-16(1.8x2.6) I/O Expanders ROHS 83
  • 1 $0.4674
  • 10 $0.4564
  • 30 $0.4485
  • 100 $0.4422
$0.4422 / $0.4674 Buy Now
Win Source Electronics IC I/O EXPANDER I2C 8B 16QFN 48002
  • 125 $0.4070
  • 300 $0.3340
  • 465 $0.3240
  • 640 $0.3130
  • 830 $0.3030
  • 1,110 $0.2710
$0.2710 / $0.4070 Buy Now

CAD Models for TCA6408ARSVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCA6408ARSVR by Texas Instruments

TCA6408ARSVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, UQFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
2
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
2.6 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC16,.07X.1,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Supply Current-Max
0.02 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.8 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. TCA6408ARSVR
    Texas Instruments
    8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-UQFN -40 to 85
    VS

Related Parts for TCA6408ARSVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA6408ARSVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA6408ARSVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TCA6408ARSVR would you like to use for your alert(s)?
  • Please alert me when TCA6408ARSVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA6408ARSVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA6408ARSVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA6408ARSVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA6408ARSVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA6408ARSVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: