-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 12-X2QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23111-1-ND
|
DigiKey | IC LED DRVR LIN I2C 40MA 12X2QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9070 In Stock |
|
$0.7334 / $1.7000 | Buy Now |
DISTI #
595-TCA6507RUER
|
Mouser Electronics | LED Lighting Drivers Low-Vltg 7B I2C and SMBus LED Driver RoHS: Compliant | 13708 |
|
$0.7010 / $1.4900 | Buy Now |
DISTI #
63461719
|
Verical | LED Driver 7 Segment 12-Pin X2QFN T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2236 | Americas - 187 |
|
$0.6848 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
DISTI #
TCA6507RUER
|
TME | IC: interface, I/O expander, 1.65÷3.6VDC, I2C,SMBus, SMD, X2QFN12 Min Qty: 1 | 0 |
|
$0.9200 / $1.5800 | RFQ |
|
Ameya Holding Limited | IC LED DRIVER LINEAR 12-QFN | 15389 |
|
RFQ | |
DISTI #
SMC-TCA6507RUER
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 519 |
|
RFQ | |
DISTI #
C1S746202548053
|
Chip1Stop | LED Driver 7Segment 1.8V/2.5V/3.3V 12-Pin X2QFN T/R RoHS: Compliant | 3000 |
|
$0.7430 | Buy Now |
DISTI #
C1S746204417997
|
Chip1Stop | LED Drivers RoHS: Compliant | 187 |
|
$0.6848 / $1.0200 | Buy Now |
|
LCSC | QFN-12(1.4x2) LED Drivers ROHS | 2734 |
|
$0.6712 / $1.1242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA6507RUER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA6507RUER
Texas Instruments
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 12-X2QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.05X.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm | |
fmax-Min | 0.4 MHz |