Drivers And Interfaces
TCA9517DGKR
Texas Instruments
Description: 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85

Overview of TCA9517DGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Communication and Networking

Price & Stock for TCA9517DGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5265
Newark I2C/Smbus Bus Repeater, 400Khz, Vssop-8, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Servers, Telecom, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Interface Case Style:Vssop, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9517DGKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.3500
  • 10 $1.2900
  • 25 $1.2300
  • 50 $1.1800
  • 100 $1.1200
  • 250 $1.0900
  • 500 $1.0600
  • 1,000 $1.0500
$1.0500 / $1.3500 Buy Now
DISTI # 296-35972-1-ND
DigiKey IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11248
In Stock
  • 1 $1.1600
  • 10 $0.8060
  • 25 $0.7180
  • 100 $0.6215
  • 250 $0.5754
  • 500 $0.5476
  • 1,000 $0.5247
  • 2,500 $0.5006
  • 5,000 $0.4860
  • 7,500 $0.4787
  • 12,500 $0.4706
  • 17,500 $0.4659
$0.4659 / $1.1600 Buy Now
DISTI # 595-TCA9517DGKR
Mouser Electronics Interface - Signal Buffers, Repeaters Level-Translating I2C Bus Repeater RoHS: Compliant 22454
  • 1 $1.3200
  • 10 $0.9660
  • 100 $0.6760
  • 500 $0.6180
  • 1,000 $0.5430
  • 2,500 $0.4990
  • 5,000 $0.4610
  • 10,000 $0.4410
$0.4410 / $1.3200 Buy Now
DISTI # V72:2272_07367440
Arrow Electronics I2C Repeater 3.3V/5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips Americas - 207
  • 1 $1.2874
  • 10 $0.9509
  • 25 $0.9327
  • 100 $0.4393
$0.4393 / $1.2874 Buy Now
Bristol Electronics   20000
RFQ
Bristol Electronics   334
RFQ
Bristol Electronics   Min Qty: 3 185
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
$0.6000 / $1.8750 Buy Now
Quest Components INTERFACE CIRCUIT, BICMOS, PDSO8 2303
  • 1 $3.0280
  • 429 $1.2491
  • 802 $1.1355
$1.1355 / $3.0280 Buy Now
Quest Components INTERFACE CIRCUIT, BICMOS, PDSO8 250
  • 1 $1.0059
  • 19 $0.6035
  • 84 $0.4694
$0.4694 / $1.0059 Buy Now
Quest Components INTERFACE CIRCUIT, BICMOS, PDSO8 148
  • 1 $2.5000
  • 11 $1.2500
  • 49 $0.7500
$0.7500 / $2.5000 Buy Now
Ameya Holding Limited IC_I2C_PCA9517___CORES_DSO/8_400kHz_-40C 127749
RFQ
DISTI # SMC-TCA9517DGKR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 68045
RFQ
DISTI # C1S746203245481
Chip1Stop Level-Translating I2C/Smbus Bus Repeater RoHS: Compliant pbFree: Yes Container: Cut Tape 1157
  • 5 $1.2300
  • 10 $0.9120
  • 50 $0.8950
  • 100 $0.4730
  • 200 $0.4610
  • 1,000 $0.4600
$0.4600 / $1.2300 Buy Now
DISTI # C1S746204418011
Chip1Stop Signal Buffers, Repeaters and Splitters RoHS: Compliant pbFree: Yes 207
  • 2,500 $0.4393
$0.4393 Buy Now
CHIPMALL.COM LIMITED IC TRNSLTR BIDIRECTIONAL 8VSSOP 3577
  • 1 $0.5459
  • 10 $0.4539
  • 100 $0.3619
  • 500 $0.2835
  • 1,000 $0.2684
$0.2684 / $0.5459 Buy Now
LCSC 2.7V5.5V 1 2 900mV5.5V VSSOP-8-0.65mm Translators Level Shifters ROHS 3520
  • 1 $0.5573
  • 10 $0.4634
  • 30 $0.4157
  • 100 $0.3695
  • 500 $0.2894
  • 1,000 $0.2741
$0.2741 / $0.5573 Buy Now
Win Source Electronics IC I2C BUS REP LVL-TRANSL 8VSSOP 499995
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for TCA9517DGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCA9517DGKR by Texas Instruments

TCA9517DGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
BUS BUFFERS
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TCA9517DGKR
    Texas Instruments
    2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85
    VS

Alternate Parts for TCA9517DGKR

This table gives cross-reference parts and alternative options found for TCA9517DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9517DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCA9517DGKRQ1 Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125 Texas Instruments TCA9517DGKR vs TCA9517DGKRQ1
PCA9517ADP IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other NXP Semiconductors TCA9517DGKR vs PCA9517ADP
935285764118 Interface Circuit NXP Semiconductors TCA9517DGKR vs 935285764118
PCA9517ADP,118 PCA9517A - Level translating I²C-bus repeater TSSOP 8-Pin NXP Semiconductors TCA9517DGKR vs PCA9517ADP,118
Part Number Description Manufacturer Compare
TCA9517DGKRQ1 Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 125 Texas Instruments TCA9517DGKR vs TCA9517DGKRQ1
935285764118 Interface Circuit NXP Semiconductors TCA9517DGKR vs 935285764118
PCA9517AD,118 PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin NXP Semiconductors TCA9517DGKR vs PCA9517AD,118
PCA9517ADP IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other NXP Semiconductors TCA9517DGKR vs PCA9517ADP
PCA9517DRG4 Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 Texas Instruments TCA9517DGKR vs PCA9517DRG4
PCA9517D,118 PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin NXP Semiconductors TCA9517DGKR vs PCA9517D,118
PCA9517D 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 Texas Instruments TCA9517DGKR vs PCA9517D
PCA9517DGKRG4 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85 Texas Instruments TCA9517DGKR vs PCA9517DGKRG4
PCA9517DR 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 Texas Instruments TCA9517DGKR vs PCA9517DR
PCA9517AD,112 PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin NXP Semiconductors TCA9517DGKR vs PCA9517AD,112

Related Parts for TCA9517DGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA9517DGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA9517DGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TCA9517DGKR would you like to use for your alert(s)?
  • Please alert me when TCA9517DGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA9517DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA9517DGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA9517DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA9517DGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA9517DGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: