-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5007
|
Newark | I2C Switch W/ Reset, 8-Ch, Vqfn-24, Ic Interface Type:I2C, Smbus, Interface Applications:Factory Automation, Products With I2C Slave Address Conflicts, Routers, Servers, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9548ARGER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58 |
|
$0.7430 | Buy Now |
DISTI #
296-39222-1-ND
|
DigiKey | IC BUS SWITCH 1 X 8:1 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19447 In Stock |
|
$0.6447 / $1.6600 | Buy Now |
DISTI #
595-TCA9548ARGER
|
Mouser Electronics | Switch ICs - Various 8-CH I2C Switch w/ Reset RoHS: Compliant | 15170 |
|
$0.6440 / $1.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 81 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | MULTIPLEXER, 1-FUNC, PQCC24 | 17 |
|
$1.2489 / $1.3575 | Buy Now |
|
Quest Components | MULTIPLEXER, 1-FUNC, PQCC24 | 26 |
|
$1.3575 / $2.1720 | Buy Now |
|
Quest Components | MULTIPLEXER, 1-FUNC, PQCC24 | 64 |
|
$1.0500 / $2.8000 | Buy Now |
|
Ameya Holding Limited | IC Interface I2C/SMBus low-voltage 8-Channel 24-VQFN | 48640 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUS SWITCH 1 X 8:1 24VQFN | 4470 |
|
$0.6025 / $1.0718 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-24 Signal Switches Multiplexers Decoders RoHS Purchase Online, Ship Immediately | 5364 |
|
$0.5533 / $0.7439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9548ARGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9548ARGER
Texas Instruments
8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT VCC 2.3V TO 3.6V | |
Family | 9548 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Inputs | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TCA9548ARGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9548ARGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9548APWR | 8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85 | Texas Instruments | TCA9548ARGER vs PCA9548APWR |
PCA9548APW | 8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85 | Texas Instruments | TCA9548ARGER vs PCA9548APW |
PCA9548APW | IC 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Multiplexer/Demultiplexer | NXP Semiconductors | TCA9548ARGER vs PCA9548APW |
PCA9548APW-T | 8-channel I2C-bus switch with reset - # of Addresses: 8 ; I2C-bus: 400 kHz; Inputs: 1 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; Outputs: 8 ; Reset input pin: yes | NXP Semiconductors | TCA9548ARGER vs PCA9548APW-T |