-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit level-translating 1-MHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39223-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22695 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
595-TCA9617ADGKR
|
Mouser Electronics | Translation - Voltage Levels Level-Translating FM+ I2C Bus Repeater RoHS: Compliant | 10592 |
|
$0.5130 / $1.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 90 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | 72 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Quest Components | 1413 |
|
$0.8243 / $2.3550 | Buy Now | |
|
Ameya Holding Limited | IC V-LEVEL XLATR FM+ I2C 8VSSOP | 42243 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 8VSSOP | 1249 |
|
$0.1901 / $0.3656 | Buy Now |
|
Win Source Electronics | IC V-LEVEL XLATR FM+ I2C 8VSSOP | 51000 |
|
$3.1050 / $4.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9617ADGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9617ADGKR
Texas Instruments
2-bit level-translating 1-MHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH VOLTAGE 2.2 TO 5.5 FOR XCVR B | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | I2C | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.013 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 0.9 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 250 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCA9617ADGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9617ADGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6ULS5V9617AUEX | Interface Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | Diodes Incorporated | TCA9617ADGKR vs PI6ULS5V9617AUEX |