TCAN1044AVDRBRQ1
Texas Instruments
Description: Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 150

Overview of TCAN1044AVDRBRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TCAN1044AVDRBRQ1 Texas Instruments Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 150

Price & Stock for TCAN1044AVDRBRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TCAN1044AVDRBRQ1CT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3189
In Stock
  • 1 $0.9400
  • 10 $0.6520
  • 25 $0.5792
  • 100 $0.4992
  • 250 $0.4610
  • 500 $0.4379
  • 1,000 $0.4190
  • 3,000 $0.3955
  • 6,000 $0.3840
  • 9,000 $0.3783
  • 15,000 $0.3719
  • 21,000 $0.3682
$0.3682 / $0.9400 Buy Now
DISTI # 595-TCAN1044AVDRBRQ1
Mouser Electronics CAN Interface IC Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 150 RoHS: Compliant 17635
  • 1 $0.9000
  • 10 $0.7670
  • 100 $0.5890
  • 500 $0.5200
  • 1,000 $0.4100
  • 3,000 $0.3830
  • 6,000 $0.3720
  • 9,000 $0.3580
$0.3580 / $0.9000 Buy Now
Bristol Electronics   1000
RFQ
DISTI # TCAN1044AVDRBRQ1
TME IC: interface, transceiver, 8Mbps, 4.5÷5.5VDC, VSON8, -40÷150°C Min Qty: 1 0
  • 1 $0.9000
  • 5 $0.7590
  • 25 $0.6610
  • 100 $0.5910
  • 250 $0.5480
  • 500 $0.5200
  • 1,000 $0.4080
  • 3,000 $0.3800
$0.3800 / $0.9000 RFQ
LCSC 8Mbps Transceiver SON-8(3x3) CAN Transceivers ROHS 594
  • 1 $0.6516
  • 10 $0.5264
  • 30 $0.4639
  • 100 $0.4170
  • 500 $0.3794
  • 1,000 $0.3606
$0.3606 / $0.6516 Buy Now
Win Source Electronics ENHANCED AUTOMOTIVE CAN TRANSCEI 57000
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for TCAN1044AVDRBRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCAN1044AVDRBRQ1 by Texas Instruments

TCAN1044AVDRBRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
ESD Value for CANH, CANL wrt gnd is 3B
Data Rate
8000 Mbps
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max
130 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
CAN FD TRANSCEIVER
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TCAN1044AVDRBRQ1
    Texas Instruments
    Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 150
    VS

Alternate Parts for TCAN1044AVDRBRQ1

This table gives cross-reference parts and alternative options found for TCAN1044AVDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1044AVDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCAN1044VDRBRQ1 Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 125 Texas Instruments TCAN1044AVDRBRQ1 vs TCAN1044VDRBRQ1
TCAN1044AVDDFRQ1 Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40 to 150 Texas Instruments TCAN1044AVDRBRQ1 vs TCAN1044AVDDFRQ1
PTCAN1146DMTQ1 Automotive enhanced CAN FD and high speed CAN transceiver with selective wake, Watchdog, and LIMP 14-VSON -40 to 150 Texas Instruments TCAN1044AVDRBRQ1 vs PTCAN1146DMTQ1
TCAN1146DRQ1 Automotive CAN FD transceiver with watchdog, bus diagnostics and partial networking via sele 14-SOIC -40 to 150 Texas Instruments TCAN1044AVDRBRQ1 vs TCAN1146DRQ1
MCZ33897EFR2 DATACOM, INTERFACE CIRCUIT, PDSO14, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 Freescale Semiconductor TCAN1044AVDRBRQ1 vs MCZ33897EFR2
TCAN1145DYYRQ1 Automotive CAN FD transceiver with partial networking via selective wake 14-SOT-23-THIN -40 to 150 Texas Instruments TCAN1044AVDRBRQ1 vs TCAN1145DYYRQ1
TCAN1145DMTRQ1 Automotive CAN FD transceiver with partial networking via selective wake 14-VSON -40 to 150 Texas Instruments TCAN1044AVDRBRQ1 vs TCAN1145DMTRQ1
TCAN1145DRQ1 Automotive CAN FD transceiver with partial networking via selective wake 14-SOIC -40 to 150 Texas Instruments TCAN1044AVDRBRQ1 vs TCAN1145DRQ1
TCAN1144DMTRQ1 Automotive enhanced CAN FD and high speed CAN transceiver with Watchdog, LIMP, and bus diagnostics 14-VSON -40 to 150 Texas Instruments TCAN1044AVDRBRQ1 vs TCAN1144DMTRQ1
MC33897D DATACOM, INTERFACE CIRCUIT, PDSO14, 1.27 MM PITCH, PLASTIC, MS-012AB, SOIC-14 Freescale Semiconductor TCAN1044AVDRBRQ1 vs MC33897D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCAN1044AVDRBRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCAN1044AVDRBRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TCAN1044AVDRBRQ1 would you like to use for your alert(s)?
  • Please alert me when TCAN1044AVDRBRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCAN1044AVDRBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCAN1044AVDRBRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCAN1044AVDRBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCAN1044AVDRBRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCAN1044AVDRBRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: