Telecommunication Circuits
TCAN1044DRBRQ1
Texas Instruments
Description: Automotive high-speed CAN transceiver 8-SON -40 to 125

Overview of TCAN1044DRBRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TCAN1044DRBRQ1 Texas Instruments Automotive High Speed CAN Transceiver 8-SON -40 to 125

Price & Stock for TCAN1044DRBRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TCAN1044DRBRQ1CT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23266
In Stock
  • 1 $1.3800
  • 10 $0.9680
  • 25 $0.8652
  • 100 $0.7516
  • 250 $0.6974
  • 500 $0.6646
  • 1,000 $0.6377
  • 3,000 $0.5250
$0.5250 / $1.3800 Buy Now
DISTI # 595-TCAN1044DRBRQ1
Mouser Electronics CAN Interface IC Automotive high-speed CAN transceiver 8-SON -40 to 125 RoHS: Compliant 7244
  • 1 $1.4000
  • 10 $1.1900
  • 100 $0.9120
  • 500 $0.8060
  • 1,000 $0.6370
  • 3,000 $0.5250
$0.5250 / $1.4000 Buy Now
Chip 1 Exchange INSTOCK 3729
RFQ

CAD Models for TCAN1044DRBRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCAN1044DRBRQ1 by Texas Instruments

TCAN1044DRBRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
8000 Mbps
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max
130 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TCAN1044DRBRQ1
    Texas Instruments
    Automotive high-speed CAN transceiver 8-SON -40 to 125
    VS

Alternate Parts for TCAN1044DRBRQ1

This table gives cross-reference parts and alternative options found for TCAN1044DRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1044DRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935261511005 IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface NXP Semiconductors TCAN1044DRBRQ1 vs 935261511005
PC33897EFR2 DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 Freescale Semiconductor TCAN1044DRBRQ1 vs PC33897EFR2
TJA1041AU/V,025 TJA1041A - High-speed CAN transceiver with standby and sleep mode NXP Semiconductors TCAN1044DRBRQ1 vs TJA1041AU/V,025
PI2C3020V Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation TCAN1044DRBRQ1 vs PI2C3020V
TJA1029TK,118 TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin NXP Semiconductors TCAN1044DRBRQ1 vs TJA1029TK,118
935261512118 DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors TCAN1044DRBRQ1 vs 935261512118
TJA1054T/N,512 TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin NXP Semiconductors TCAN1044DRBRQ1 vs TJA1054T/N,512
MAX13054AUT Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products TCAN1044DRBRQ1 vs MAX13054AUT
935280866518 DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors TCAN1044DRBRQ1 vs 935280866518
PCA82C251TN3S430/N PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin NXP Semiconductors TCAN1044DRBRQ1 vs PCA82C251TN3S430/N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCAN1044DRBRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCAN1044DRBRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TCAN1044DRBRQ1 would you like to use for your alert(s)?
  • Please alert me when TCAN1044DRBRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCAN1044DRBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCAN1044DRBRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCAN1044DRBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCAN1044DRBRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCAN1044DRBRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: