TCAN1044DRQ1
Texas Instruments
Description: Automotive high-speed CAN transceiver 8-SOIC -40 to 125

Overview of TCAN1044DRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Communication and Networking Automotive

Price & Stock for TCAN1044DRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TCAN1044DRQ1CT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4747
In Stock
  • 1 $1.3800
  • 10 $0.9680
  • 25 $0.8652
  • 100 $0.7516
  • 250 $0.6974
  • 500 $0.6646
  • 1,000 $0.6377
  • 2,500 $0.6093
  • 5,000 $0.5922
  • 7,500 $0.5836
  • 12,500 $0.5741
  • 17,500 $0.5685
$0.5685 / $1.3800 Buy Now
DISTI # 595-TCAN1044DRQ1
Mouser Electronics CAN Interface IC Automotive high-speed CAN transceiver 8-SOIC -40 to 125 RoHS: Compliant 8450
  • 1 $1.4000
  • 10 $1.1900
  • 100 $0.9120
  • 500 $0.8060
  • 1,000 $0.6360
  • 2,500 $0.5610
  • 5,000 $0.5310
  • 10,000 $0.5270
$0.5270 / $1.4000 Buy Now
Quest Components   2000
  • 1 $6.4104
  • 254 $3.5257
  • 568 $3.2052
$3.2052 / $6.4104 Buy Now
Chip 1 Exchange INSTOCK 2970
RFQ
Win Source Electronics IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CAN 8-SOIC 56900
  • 12 $4.3660
  • 28 $3.5830
  • 44 $3.4710
  • 60 $3.3590
  • 77 $3.2470
  • 104 $2.9110
$2.9110 / $4.3660 Buy Now

CAD Models for TCAN1044DRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCAN1044DRQ1 by Texas Instruments

TCAN1044DRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
8000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.895 mm
Want to compare parts?
  1. TCAN1044DRQ1
    Texas Instruments
    Automotive high-speed CAN transceiver 8-SOIC -40 to 125
    VS

Alternate Parts for TCAN1044DRQ1

This table gives cross-reference parts and alternative options found for TCAN1044DRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1044DRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP2558FD-H/MNY DATACOM, INTERFACE CIRCUIT Microchip Technology Inc TCAN1044DRQ1 vs MCP2558FD-H/MNY
MAX3050ASA+T ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc TCAN1044DRQ1 vs MAX3050ASA+T
PCA82C250T-T DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors TCAN1044DRQ1 vs PCA82C250T-T
TCAN1046AVDRQ1 Enhanced automotive dual CAN transceiver with standby and 1.8-V IO support 14-SOIC -40 to 150 Texas Instruments TCAN1044DRQ1 vs TCAN1046AVDRQ1
935085330115 IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface NXP Semiconductors TCAN1044DRQ1 vs 935085330115
TJA1050TD-T IC DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Network Interface NXP Semiconductors TCAN1044DRQ1 vs TJA1050TD-T
MCP2558FDT-H/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc TCAN1044DRQ1 vs MCP2558FDT-H/MF
PCA82C250T/N4,115 PCA82C250 - CAN controller interface SOIC 8-Pin NXP Semiconductors TCAN1044DRQ1 vs PCA82C250T/N4,115
TLE9250XSJXUMA1 Interface Circuit, PDSO8, DSO-8 Infineon Technologies AG TCAN1044DRQ1 vs TLE9250XSJXUMA1
HI-3000PSHF Interface Circuit, Holt Integrated Circuits Inc TCAN1044DRQ1 vs HI-3000PSHF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCAN1044DRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCAN1044DRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TCAN1044DRQ1 would you like to use for your alert(s)?
  • Please alert me when TCAN1044DRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCAN1044DRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCAN1044DRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCAN1044DRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCAN1044DRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCAN1044DRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: