-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1044VDRQ1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4872 In Stock |
|
$0.5685 / $1.3800 | Buy Now |
DISTI #
595-TCAN1044VDRQ1
|
Mouser Electronics | CAN Interface IC Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 125 RoHS: Compliant | 25009 |
|
$0.5540 / $1.6100 | Buy Now |
DISTI #
TCAN1044VDRQ1
|
TME | IC: interface, transceiver, 8Mbps, 4.5÷5.5VDC, SOIC8, -40÷125°C Min Qty: 1 | 0 |
|
$0.6110 / $1.4630 | RFQ |
|
Ameya Holding Limited | 6215 |
|
RFQ | ||
|
LCSC | 5Mbps Transceiver SOIC-8 CAN Transceivers ROHS | 374 |
|
$0.6287 / $1.0701 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8SOIC | 32500 |
|
$0.8850 / $1.3270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1044VDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1044VDRQ1
Texas Instruments
Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TCAN1044VDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1044VDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1044EVDRQ1 | Automotive grade-0 fault-protected CAN FD transceiver 8-SOIC -40 to 150 | Texas Instruments | TCAN1044VDRQ1 vs TCAN1044EVDRQ1 |