-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCAN330GDCNT | Texas Instruments | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5250
|
Newark | Can Transceiver, 5Mbps, Sot-23-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TCAN330GDCNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9600 / $4.7600 | Buy Now |
DISTI #
296-44211-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71 In Stock |
|
$2.0773 / $4.1900 | Buy Now |
DISTI #
595-TCAN330GDCNT
|
Mouser Electronics | CAN Interface IC 3.3V CAN Transceivers w/FDR RoHS: Compliant | 321 |
|
$1.9100 / $4.5600 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Ameya Holding Limited | IC TXRX CAN 3.3V SOT-23 | 36598 |
|
RFQ | |
|
Win Source Electronics | IC TXRX CAN 3.3V SOT-23 | 102000 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN330GDCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN330GDCNT
Texas Instruments
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TCAN330GDCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN330GDCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN330DCNT | 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 | Texas Instruments | TCAN330GDCNT vs TCAN330DCNT |
TCAN330GDCNR | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 | Texas Instruments | TCAN330GDCNT vs TCAN330GDCNR |