Part Details for TCC-202A-RT by onsemi
Overview of TCC-202A-RT by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-02A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
LPR4012-202AMRB | Coilcraft Inc | General Purpose Inductor, | |
142-02A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for TCC-202A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2959
|
Newark | Digital To Analogue Controller, Wlcsp-12 |Onsemi TCC-202A-RT RoHS: Not Compliant Min Qty: 1590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2630 | Buy Now |
DISTI #
TCC-202A-RT
|
Avnet Americas | Two Output PTIC Control IC 12-Pin WLCSP T/R - Tape and Reel (Alt: TCC-202A-RT) RoHS: Not Compliant Min Qty: 1588 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 426007 Partner Stock |
|
$0.1953 / $0.2331 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
25805780
|
Verical | PTIC Controller 7bit 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 1636 | Americas - 2008 |
|
$0.0246 / $0.0254 | Buy Now |
|
Bristol Electronics | 2835 |
|
RFQ | ||
|
Rochester Electronics | TCC202 - 0TCCA BUMPED DIE WLCSP RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.1952 / $0.2297 | Buy Now |
DISTI #
C1S541901344322
|
Chip1Stop | PTIC Controller 12-Pin WLCSP T/R RoHS: Compliant | 2008 |
|
$0.0246 / $0.0366 | Buy Now |
Part Details for TCC-202A-RT
TCC-202A-RT CAD Models
TCC-202A-RT Part Data Attributes
|
TCC-202A-RT
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCC-202A-RT
onsemi
Passive Tunable Integrated Circuit (PTIC) Controller, Two-Output 3000, Tape & Reel, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-12 | |
Manufacturer Package Code | 567KZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.684 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.28 mm |