Part Details for TCET1109G by Telefunken Microelectronics Gmbh
Results Overview of TCET1109G by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCET1109G Information
TCET1109G by Telefunken Microelectronics Gmbh is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TCET1109G by Telefunken Microelectronics Gmbh
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TCET1109G
TCET1109G Part Data Attributes
|
|
TCET1109G
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TCET1109G
Telefunken Microelectronics Gmbh
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Current Transfer Ratio-Min | 200% | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.6 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e0 | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Power Dissipation-Max | 0.1 W | |
| Surface Mount | NO | |
| Terminal Finish | Tin/Lead (Sn/Pb) |