Part Details for TCG035QVLPAANN-AN00 by KYOCERA Corporation
Overview of TCG035QVLPAANN-AN00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCG035QVLPAANN-AN00
TCG035QVLPAANN-AN00 CAD Models
TCG035QVLPAANN-AN00 Part Data Attributes
|
TCG035QVLPAANN-AN00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG035QVLPAANN-AN00
KYOCERA Corporation
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Backlight | LED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 55 mm | |
Viewing Area Length | 72 mm |