Part Details for TCG043WQLBAAFA-GA00 by KYOCERA Corporation
Overview of TCG043WQLBAAFA-GA00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for TCG043WQLBAAFA-GA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-13914-ND
|
DigiKey | LCD TFT DISPLAY WQVGA 4.3" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
122 In Stock |
|
$100.3789 / $107.3100 | Buy Now |
DISTI #
TCG043WQLBAAFA-GA00
|
Avnet Americas | KYOCERA 4.3" DISPLAY - Trays (Alt: TCG043WQLBAAFA-GA00) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$66.5266 / $127.5870 | Buy Now |
DISTI #
805-TCG043WQLBFAGA00
|
Mouser Electronics | TFT Displays & Accessories 4.3 IN WQVGA RESISTIVE TOUCH RoHS: Compliant | 0 |
|
$103.2600 | Order Now |
Part Details for TCG043WQLBAAFA-GA00
TCG043WQLBAAFA-GA00 CAD Models
TCG043WQLBAAFA-GA00 Part Data Attributes
|
TCG043WQLBAAFA-GA00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG043WQLBAAFA-GA00
KYOCERA Corporation
Graphic Dot Matrix LCD Display,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Backlight | LED | |
Diagonal Size | 4.3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 480X272 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 58 mm | |
Viewing Area Length | 99 mm |