Part Details for TCG057VGLAAANN-GN20 by KYOCERA Corporation
Overview of TCG057VGLAAANN-GN20 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TCG057VGLAAANN-GN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-13923-ND
|
DigiKey | LCD TFT DISPLAY 5.7" TRANS Min Qty: 1 Lead time: 22 Weeks Container: Box |
40 In Stock |
|
$138.7110 / $144.2600 | Buy Now |
Part Details for TCG057VGLAAANN-GN20
TCG057VGLAAANN-GN20 CAD Models
TCG057VGLAAANN-GN20 Part Data Attributes
|
TCG057VGLAAANN-GN20
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG057VGLAAANN-GN20
KYOCERA Corporation
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Backlight | LED | |
Diagonal Size | 5.7 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 640X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 88 mm | |
Viewing Area Length | 117 mm |