Part Details for TCG062HVLDA-G20 by KYOCERA Corporation
Overview of TCG062HVLDA-G20 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCG062HVLDA-G20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-1384-ND
|
DigiKey | DISPLAY HVGA 640 X 240 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
78 In Stock |
|
$135.4158 / $140.8300 | Buy Now |
DISTI #
TCG062HVLDA-G20
|
Avnet Americas | TFT Module Normally White-Transmissive 6.2in 640x240Pixels 40-Pin - Bulk (Alt: TCG062HVLDA-G20) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0640 / $148.2196 | Buy Now |
DISTI #
805-TCG062HVLDA-G20
|
Mouser Electronics | TFT Displays & Accessories 6.2" HVGA, CCC 300nits,40Kh LEDlife RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TCG062HVLDA-G20
|
Avnet Americas | TFT Module Normally White-Transmissive 6.2in 640x240Pixels 40-Pin - Bulk (Alt: TCG062HVLDA-G20) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0640 / $148.2196 | Buy Now |
DISTI #
TCG062HVLDA-G20
|
Avnet Americas | TFT Module Normally White-Transmissive 6.2in 640x240Pixels 40-Pin - Bulk (Alt: TCG062HVLDA-G20) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0640 / $148.2196 | Buy Now |
Part Details for TCG062HVLDA-G20
TCG062HVLDA-G20 CAD Models
TCG062HVLDA-G20 Part Data Attributes
|
TCG062HVLDA-G20
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG062HVLDA-G20
KYOCERA Corporation
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Backlight | LED | |
Diagonal Size | 6.2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 640X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 57 mm | |
Viewing Area Length | 150 mm |