Part Details for TCKIA476DTLSR100 by Cal-Chip Electronics
Overview of TCKIA476DTLSR100 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIA476DTLSR100
TCKIA476DTLSR100 CAD Models
TCKIA476DTLSR100 Part Data Attributes
|
TCKIA476DTLSR100
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA476DTLSR100
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.047 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKIA476DTLSR100
This table gives cross-reference parts and alternative options found for TCKIA476DTLSR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA476DTLSR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K010CELZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBJD476K010CELZ0945 |
TBJD476K010RDSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBJD476K010RDSB0H23 |
TBWD476K010LASC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBWD476K010LASC0745 |
TBWD476K010LASZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBWD476K010LASZ0023 |
TBWD476K010LCLC9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBWD476K010LCLC9800 |
TBJD476K010RLSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBJD476K010RLSZ0H23 |
TBWD476K010LKLB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBWD476K010LKLB0723 |
TBWD476K010LRLC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBWD476K010LRLC0000 |
TBWD476K010CGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBWD476K010CGSB0824 |
TBWD476K010LRLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TCKIA476DTLSR100 vs TBWD476K010LRLZ0H23 |