-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual transient-voltage suppressor 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TCM1050D-ND
|
DigiKey | TVS DEVICE MIXED 8SOIC Min Qty: 168 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
367 In Stock |
|
$1.7900 | Buy Now |
DISTI #
296-9980-5-ND
|
DigiKey | TVS DEVICE MIXED 8SOIC Min Qty: 168 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9974 | Buy Now |
DISTI #
595-TCM1050D
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual RoHS: Compliant | 0 |
|
$1.9700 / $2.1000 | Order Now |
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Quest Components | Dual Bidirectional Breakover Diode, 5v V(bo) Max, 325ma I(s), So | 238 |
|
$1.4950 / $3.4500 | Buy Now |
|
Rochester Electronics | TCM1050 Dual Transient-Voltage Suppressor RoHS: Compliant Status: Active Min Qty: 1 | 367 |
|
$1.5300 / $1.8000 | Buy Now |
|
Ameya Holding Limited | IC TRANSIENT VLT SUPP DUAL 8SOIC | 3815 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM1050D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM1050D
Texas Instruments
Dual transient-voltage suppressor 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for TCM1050D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM1050D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM1050DR | Dual transient-voltage suppressor 8-SOIC | Texas Instruments | TCM1050D vs TCM1050DR |