Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on TPS Global | 44 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
44
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TCM2-43X+
Yes
Active
ROHS COMPLIANT
compliant
EAR99
Mini-Circuits
5.76
RF POWER: 0.4 W
4000 MHz
10 MHz
4.06 mm
3 dB
4.06 mm
SURFACE MOUNT
85 °C
-40 °C
TR, 7/13 INCH
L4.06XB3.81XH4.06 (mm)
YES
RF TRANSFORMER
3.81 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.