Part Details for TCM29C16ADW by Texas Instruments
Overview of TCM29C16ADW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM29C16ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCM Codec, MU-Law, 1-Func, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 849 |
|
$1.2200 / $1.4300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 323 |
|
Buy Now |
Part Details for TCM29C16ADW
TCM29C16ADW CAD Models
TCM29C16ADW Part Data Attributes
|
TCM29C16ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C16ADW
Texas Instruments
u-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.08 dB | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM29C16ADW
This table gives cross-reference parts and alternative options found for TCM29C16ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C16ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM129C16DW | u-law, 2.048 MHz 20-SOIC -40 to 85 | Texas Instruments | TCM29C16ADW vs TCM129C16DW |
TCM29C16ADWR | u-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC | Texas Instruments | TCM29C16ADW vs TCM29C16ADWR |
TCM129C16DWR | MU-LAW, PCM CODEC, PDSO16 | Texas Instruments | TCM29C16ADW vs TCM129C16DWR |