-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_00021574
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2340 | Asia - 3000 |
|
$0.3739 | Buy Now |
DISTI #
V72:2272_09170638
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2606 |
|
$0.2228 / $0.7269 | Buy Now |
DISTI #
78397992
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2333 | Americas - 18000 |
|
$0.3590 | Buy Now |
DISTI #
77251843
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5959 | Buy Now |
DISTI #
69200322
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R Min Qty: 27 Package Multiple: 1 Date Code: 2325 | Americas - 2606 |
|
$0.2228 / $0.4197 | Buy Now |
DISTI #
TCMT1600
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat - Tape and Reel (Alt: TCMT1600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2141 / $0.2556 | Buy Now |
DISTI #
28X3189
|
Newark | Optocoupler, Transistor, 3750Vrms, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay TCMT1600 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
34X2997
|
Newark | Transistor Output Optocoupler, Ac Input, 1, 3.75 Kv, 80 %, 60 Ma, Sop, 4 Rohs Compliant: Yes |Vishay TCMT1600 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24399 |
|
$0.3300 / $0.7590 | Buy Now |
|
Future Electronics | TCMT1600 Series Single Channel 70V 3750Vrms Phototransistor Optocoupler - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 63000Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
78-TCMT1600
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 80-300% RoHS: Compliant | 96400 |
|
$0.2200 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCMT1600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCMT1600
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |