Datasheets
TCND5000 by:

Photointerrupter Reflective Photodiode 4-Pin SMD T/R

Part Details for TCND5000 by Vishay Semiconductors

Overview of TCND5000 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for TCND5000

Part # Distributor Description Stock Price Buy
DISTI # 751-1029-1-ND
DigiKey SENSOR REFLECTIVE PIN 940NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8558
In Stock
  • 1 $2.6400
  • 10 $2.0370
  • 25 $1.6976
  • 50 $1.6598
  • 100 $1.5089
  • 500 $1.3203
  • 1,000 $1.1694
  • 2,000 $1.1694
  • 4,000 $1.1317
  • 6,000 $1.0940
$1.0940 / $2.6400 Buy Now
Quest Components DIFFUSE PHOTOELECTRIC SENSOR, 2MM MIN, 25MM MAX, 0.01MA, 1-CHANNEL, RECTANGULAR, SURFACE MOUNT 16
  • 1 $1.8938
  • 4 $1.7423
  • 15 $1.5150
$1.5150 / $1.8938 Buy Now

Part Details for TCND5000

TCND5000 CAD Models

TCND5000 Part Data Attributes

TCND5000 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
TCND5000 Vishay Semiconductors Photointerrupter Reflective Photodiode 4-Pin SMD T/R
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Body Breadth 3.7 mm
Body Height 3.75 mm
Body Length or Diameter 6 mm
Housing PLASTIC
JESD-609 Code e3
Measurement Range-Max (mm) 25 mm
Measurement Range-Min (mm) 2 mm
Mounting Feature SURFACE MOUNT
Number of Channels 1
Operating Current-Max 20 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type Photodiode
Output Range 0.01mA
Output Type ANALOG CURRENT
Package Shape/Style RECTANGULAR
Response Time 0.8 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.5 V
Supply Voltage-Min 1.2 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

TCND5000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCND5000 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCND5000 by Vishay Semiconductors

  • Please alert me when TCND5000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCND5000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCND5000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCND5000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCND5000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCND5000 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: