TCR22-675AP
Description: Silicon Controlled Rectifier, 950mA I(T), 400V V(DRM)

Overview of TCR22-675AP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for TCR22-675AP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCR22-675AP by Littelfuse Inc

TCR22-675AP
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
50 µs
Critical Rate of Rise of Off-State Voltage-Min
40 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
On-state Current-Max
950 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. TCR22-675AP
    Littelfuse Inc
    Silicon Controlled Rectifier, 950mA I(T), 400V V(DRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCR22-675AP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCR22-675AP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of TCR22-675AP would you like to use for your alert(s)?
  • Please alert me when TCR22-675AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCR22-675AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCR22-675AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCR22-675AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCR22-675AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCR22-675AP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: