Part Details for TCR22-6AP75 by Littelfuse Inc
Overview of TCR22-6AP75 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCR22-6AP75
TCR22-6AP75 CAD Models
TCR22-6AP75 Part Data Attributes
|
TCR22-6AP75
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TCR22-6AP75
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for TCR22-6AP75
This table gives cross-reference parts and alternative options found for TCR22-6AP75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-6AP75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCR22-6RP75 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3 | Littelfuse Inc | TCR22-6AP75 vs TCR22-6RP75 |
TCR22-8RP75 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3 | Littelfuse Inc | TCR22-6AP75 vs TCR22-8RP75 |
TCR22-8AP75 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3 | Littelfuse Inc | TCR22-6AP75 vs TCR22-8AP75 |