Part Details for TCSD-08-S-05.00-01-F-N-P09 by Samtec Inc
Overview of TCSD-08-S-05.00-01-F-N-P09 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-S-05.00-01-F-N-P09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-08-S-05.00-01-F-N-P09-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-08-S-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 16 POS IDC RCP - Bulk (Alt: TCSD-08-S-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $6.0700 | Buy Now |
DISTI #
TCSD-08-S-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 16 POS IDC RCP - Bulk (Alt: TCSD-08-S-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-08-S-05.00-01-F-N-P09
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 16 POS IDC RCP - Bulk (Alt: TCSD-08-S-05.00-01-F-N-P09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004010201
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $6.0700 | Buy Now |
Part Details for TCSD-08-S-05.00-01-F-N-P09
TCSD-08-S-05.00-01-F-N-P09 CAD Models
TCSD-08-S-05.00-01-F-N-P09 Part Data Attributes
|
TCSD-08-S-05.00-01-F-N-P09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-S-05.00-01-F-N-P09
Samtec Inc
Board Connector, 15 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 15 |
Alternate Parts for TCSD-08-S-05.00-01-F-N-P09
This table gives cross-reference parts and alternative options found for TCSD-08-S-05.00-01-F-N-P09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-08-S-05.00-01-F-N-P09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF15000V3TS31.2 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | TCSD-08-S-05.00-01-F-N-P09 vs MINI9EF15000V3TS31.2 |
MINI9EF15000R1U30.8 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | TCSD-08-S-05.00-01-F-N-P09 vs MINI9EF15000R1U30.8 |
98459-315A | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | TCSD-08-S-05.00-01-F-N-P09 vs 98459-315A |
MINI9EF15000R1T31.2 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | TCSD-08-S-05.00-01-F-N-P09 vs MINI9EF15000R1T31.2 |
67898-315LF | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TCSD-08-S-05.00-01-F-N-P09 vs 67898-315LF |
MINI9EF15000R1U31.2 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | TCSD-08-S-05.00-01-F-N-P09 vs MINI9EF15000R1U31.2 |
87655-304 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TCSD-08-S-05.00-01-F-N-P09 vs 87655-304 |
SM15B-SRSS | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | TCSD-08-S-05.00-01-F-N-P09 vs SM15B-SRSS |
67898-015LF | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TCSD-08-S-05.00-01-F-N-P09 vs 67898-015LF |
35210-1510 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | TCSD-08-S-05.00-01-F-N-P09 vs 35210-1510 |