Part Details for TCSD-22-D-06.00-01-N-RW by Samtec Inc
Overview of TCSD-22-D-06.00-01-N-RW by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-06.00-01-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P4348
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 44Pos, 6", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:44Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-22-D-06.00-01-N-RW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 / $20.7800 | Buy Now |
DISTI #
TCSD-22-D-06.00-01-N-RW-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7600 | Buy Now |
DISTI #
TCSD-22-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6500 / $20.1400 | Buy Now |
DISTI #
200-TCSD22D060001NRW
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$11.4000 / $20.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $20.1400 | Buy Now |
DISTI #
TCSD-22-D-06.00-01-N-RW
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-06.00-01-N-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6500 / $20.1400 | Buy Now |
DISTI #
TCSD-22-D-06.00-01-N-RW
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 44 POS IDC Connector to 44 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-22-D-06.00-01-N-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6500 / $20.1400 | Buy Now |
DISTI #
000000000001357803
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$13.5700 / $20.1400 | Buy Now |
DISTI #
3708138
|
Farnell | CABLE ASSY, 44P, IDC RCPT-RCPT, 152.4MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$19.9908 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2300 / $20.1400 | Buy Now |