Part Details for TD01-1006KRL by Halo Electronics Inc
Overview of TD01-1006KRL by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TD01-1006KRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD01-1006KRL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR Through Hole - Rail/Tube (Alt: TD01-1006KRL) Min Qty: 500 Package Multiple: 1 Container: Tube | 0 |
|
$1.1346 / $1.3305 | Buy Now |
DISTI #
493-TD01-1006KRL
|
Mouser Electronics | Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 100uH 1:1 RoHS: Compliant | 371 |
|
$1.2100 / $4.6500 | Buy Now |
|
Future Electronics | TD01 Series 100 uH 1:1 0.25 Ohm 3 Port 10BASE-T / Ethernet Isolation Transformer RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.2400 / $1.4100 | Buy Now |
|
Future Electronics | TD01 Series 100 uH 1:1 0.25 Ohm 3 Port 10BASE-T / Ethernet Isolation Transformer RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.2400 / $1.4100 | Buy Now |
DISTI #
TD01-1006KRL
|
Avnet Silica | Telecom Transformer 1:1 1500Vrms 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR Through Hole (Alt: TD01-1006KRL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TD01-1006KRL
TD01-1006KRL CAD Models
TD01-1006KRL Part Data Attributes
|
TD01-1006KRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD01-1006KRL
Halo Electronics Inc
Datacom Transformer, 10 BASE-T; ETHERNET Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Halo Electronics | |
Application | 10 BASE-T; ETHERNET | |
Approvals | CUL; UL | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
Length | 20.57 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.62 mm |