Part Details for TD400N26KOFHPSA1 by Infineon Technologies AG
Overview of TD400N26KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TD400N26KOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TD400N26KOFHPSA1-ND
|
DigiKey | SCR MODULE 2.6KV 800A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$388.1200 | Buy Now |
DISTI #
TD400N26KOFHPSA1-ND
|
DigiKey | SCR MODULE 2.6KV 800A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$336.5200 / $360.9450 | Buy Now |
DISTI #
TD400N26KOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TD400N26KOFHPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$416.4850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$348.9700 | Buy Now |
|
Rochester Electronics | TD400N26 - Thyristor / Diode Module ' RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$333.0800 / $391.8500 | Buy Now |
|
Ameya Holding Limited | SCR MODULE 2600V 800A MODULE | 1 |
|
RFQ | |
DISTI #
SP000091800
|
EBV Elektronik | THYR / DIODE MODULE DK (Alt: SP000091800) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TD400N26KOFHPSA1
TD400N26KOFHPSA1 CAD Models
TD400N26KOFHPSA1 Part Data Attributes
|
TD400N26KOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD400N26KOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 800A I(T)RMS, 2600V V(DRM), 2600V V(RRM), 1 Element, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Voltage | 2600 V | |
Repetitive Peak Reverse Voltage | 2600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |