Part Details for TD6.8M50 by NTE Electronics Inc
Overview of TD6.8M50 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD6.8M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6967
|
Newark | Capacitor Tantalum 6.8Mf 50V |Nte Electronics TD6.8M50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-TD6.8M50-ND
|
DigiKey | CAP TANT 6.8UF 20% 50V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
279 In Stock |
|
$3.7700 / $4.5400 | Buy Now |
DISTI #
70726435
|
RS | CAPACITOR SOLID TANTALUM 6.8UF 50V 20% RADIAL LEAD | NTE Electronics Inc. TD6.8M50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $4.2700 | RFQ |
|
Onlinecomponents.com | Cap Tant Solid 6.8uF 50V 20% (7 X 12mm) Radial 5.08mm 125°C RoHS: Compliant |
6 In Stock |
|
$3.7000 / $5.6600 | Buy Now |
|
Master Electronics | Cap Tant Solid 6.8uF 50V 20% (7 X 12mm) Radial 5.08mm 125°C RoHS: Compliant |
6 In Stock |
|
$3.7000 / $5.6600 | Buy Now |