Logic
TD74BC373P
Toshiba America Electronic Components
Description: IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of TD74BC373P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for TD74BC373P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD74BC373P by Toshiba America Electronic Components

TD74BC373P
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDIP-T20
Length
24.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
27 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TD74BC373P
    Toshiba America Electronic Components
    IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TD74BC373P

This table gives cross-reference parts and alternative options found for TD74BC373P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD74BC373P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54BCT373J-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments TD74BC373P vs SN54BCT373J-00
IDT54FBT373CDB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc TD74BC373P vs IDT54FBT373CDB
SNJ54BCT373W Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments TD74BC373P vs SNJ54BCT373W
5962-9074601MRA Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments TD74BC373P vs 5962-9074601MRA
IDT54FBT2373CDB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc TD74BC373P vs IDT54FBT2373CDB
HD74BC373AP BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation TD74BC373P vs HD74BC373AP
IDT54FBT373DB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc TD74BC373P vs IDT54FBT373DB
SNJ54BCT373J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments TD74BC373P vs SNJ54BCT373J
SNJ54BCT373J-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments TD74BC373P vs SNJ54BCT373J-00
IDT54FBT373ADB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc TD74BC373P vs IDT54FBT373ADB
Part Number Description Manufacturer Compare
HD74BC373AT BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation TD74BC373P vs HD74BC373AT
IDT54FBT2373DB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc TD74BC373P vs IDT54FBT2373DB
54ABT373CLMQB ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments TD74BC373P vs 54ABT373CLMQB
SN64BCT373DWR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments TD74BC373P vs SN64BCT373DWR
SN74BCT373DBLE Octal D-Type Transparent Latches 20-SSOP 0 to 70 Texas Instruments TD74BC373P vs SN74BCT373DBLE
SNJ54BCT373W Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments TD74BC373P vs SNJ54BCT373W
5962-9214801Q2X Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Teledyne e2v TD74BC373P vs 5962-9214801Q2X
SN74BCT373DWE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TD74BC373P vs SN74BCT373DWE4
SN54BCT373FK-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments TD74BC373P vs SN54BCT373FK-00
5962-9214801Q2X Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC TD74BC373P vs 5962-9214801Q2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD74BC373P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD74BC373P by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TD74BC373P would you like to use for your alert(s)?
  • Please alert me when TD74BC373P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD74BC373P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD74BC373P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD74BC373P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD74BC373P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD74BC373P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: