Part Details for TD8259A-2 by Rochester Electronics LLC
Overview of TD8259A-2 by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TD8259A-2 | Rochester Electronics LLC | Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 |
Price & Stock for TD8259A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TD8259A-2-ND
|
DigiKey | INTERRUPT CONTROLLER, IAPX 88, I Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
509 In Stock |
|
$40.2100 | Buy Now |
DISTI #
TD8259A-2
|
Avnet Americas | PROGRAMMABLE INTERRUPT CONTROLLER - Rail/Tube (Alt: TD8259A-2) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 509 Partner Stock |
|
$32.8600 / $40.5900 | Buy Now |
|
Rochester Electronics | 8259A - Interrupt Controller, 8086, 8088, 80186 Compatible RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 509 |
|
$34.5000 / $40.5900 | Buy Now |
Part Details for TD8259A-2
TD8259A-2 CAD Models
TD8259A-2 Part Data Attributes
|
TD8259A-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TD8259A-2
Rochester Electronics LLC
Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bus Compatibility | IAPX 88; IAPX 86; MCS-85; MCS-80 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.15 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |