Part Details for TDA08H0SB1R by C&K
Overview of TDA08H0SB1R by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA08H0SB1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7160
|
Newark | Dip Sw, Spst, 8Pos, 0.025A, 24Vdc, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst-No, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDA08H0SB1R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.0400 / $3.6200 | Buy Now |
DISTI #
98AC2846
|
Newark | Tda08H0Sb1R Rohs Compliant: Yes |C&k Components TDA08H0SB1R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $2.1400 | Buy Now |
DISTI #
CKN9504CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23416 In Stock |
|
$2.0951 / $3.9000 | Buy Now |
DISTI #
611-TDA08H0SB1R
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 8 POS RoHS: Compliant | 2967 |
|
$2.1000 / $3.2500 | Buy Now |
DISTI #
70417469
|
RS | Switch, Dip, SPSTx8, OFF-ON, Flush Slide Actuator, 0.025A, 24VDC, Gull Wing/T/R | C&K TDA08H0SB1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1355 |
|
$3.1400 / $3.6300 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 28000Reel |
|
$2.0600 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.3900 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 1 |
|
$4.3875 | Buy Now |
Part Details for TDA08H0SB1R
TDA08H0SB1R CAD Models
TDA08H0SB1R Part Data Attributes
|
TDA08H0SB1R
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA08H0SB1R
C&K
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 11.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDA08H0SB1R
This table gives cross-reference parts and alternative options found for TDA08H0SB1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA08H0SB1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCDM(R)-08-T | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | SPC Multicomp | TDA08H0SB1R vs MCDM(R)-08-T |
SDMR-8-TR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | TDA08H0SB1R vs SDMR-8-TR |
218-8LPSTJ | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1R vs 218-8LPSTJ |
218-8LPS | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1R vs 218-8LPS |
SD08H0SBDR | SLIDE DIP SWITCH- | C&K | TDA08H0SB1R vs SD08H0SBDR |
218-8LPS-F | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1R vs 218-8LPS-F |
218-8LPSJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | TDA08H0SB1R vs 218-8LPSJF |
218-8LPSTRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | TDA08H0SB1R vs 218-8LPSTRF |
218-08LPSJRF | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1R vs 218-08LPSJRF |
218-08LPSTJ | Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1R vs 218-08LPSTJ |