Part Details for TDA2003-TB5-T by Unisonic Technologies Co Ltd
Overview of TDA2003-TB5-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA2003-TB5-T
TDA2003-TB5-T CAD Models
TDA2003-TB5-T Part Data Attributes
|
TDA2003-TB5-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TDA2003-TB5-T
Unisonic Technologies Co Ltd
Audio Amplifier, 12W, 1 Channel(s), 1 Func, Bipolar, TO-220B, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-220B | |
Package Description | TO-220B, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Power-Nom | 12 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA2003-TB5-T
This table gives cross-reference parts and alternative options found for TDA2003-TB5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2003-TB5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2003G-TB5-T | Audio Amplifier, 12W, 1 Channel(s), 1 Func, Bipolar, TO-220B, 5 PIN | Unisonic Technologies Co Ltd | TDA2003-TB5-T vs TDA2003G-TB5-T |