Part Details for TDA21320XUMA1 by Infineon Technologies AG
Overview of TDA21320XUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TDA21320XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA21320XUMA1
|
Avnet Americas | VOLTAGE REGULATORS SWITCHING REG - Tape and Reel (Alt: TDA21320XUMA1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2643549 Partner Stock |
|
$0.6563 / $0.7292 | Buy Now |
|
Rochester Electronics | TDA21320 - DrBlade - Integrated Power Stage ' RoHS: Compliant Status: Obsolete Min Qty: 1 | Call for Availability |
|
$0.6198 / $0.7292 | Buy Now |
DISTI #
SP001097720
|
EBV Elektronik | VOLTAGE REGULATORS SWITCHING REG (Alt: SP001097720) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDA21320XUMA1
TDA21320XUMA1 CAD Models
TDA21320XUMA1 Part Data Attributes
|
TDA21320XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA21320XUMA1
Infineon Technologies AG
Half Bridge Based MOSFET Driver, WIQFN-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WIQFN-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-XXMA-X38 | |
JESD-609 Code | e4 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 8 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 4.5 mm |