Datasheets
TDA2170 by: STMicroelectronics

VERTICAL DEFLECTION IC, PZFM11, PLASTIC, MULTIWATT-11

Part Details for TDA2170 by STMicroelectronics

Overview of TDA2170 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TDA2170

TDA2170 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA2170 Part Data Attributes

TDA2170 STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA2170 STMicroelectronics VERTICAL DEFLECTION IC, PZFM11, PLASTIC, MULTIWATT-11
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code ZFM
Package Description ZIP, ZIP11,.2,.17,67TB
Pin Count 11
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T11
JESD-609 Code e0
Number of Functions 1
Number of Terminals 11
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP11,.2,.17,67TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 35 V
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position ZIG-ZAG

Alternate Parts for TDA2170

This table gives cross-reference parts and alternative options found for TDA2170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDA8174A VERTICAL DEFLECTION IC, PZFM11, MULTIWATT STMicroelectronics TDA2170 vs TDA8174A
STV9303W VERTICAL DEFLECTION IC, PZIP11, PLASTIC, CLIPWATT-11 STMicroelectronics TDA2170 vs STV9303W
TDA8174AW VERTICAL DEFLECTION IC, PZFM7 STMicroelectronics TDA2170 vs TDA8174AW
TDA8174 VERTICAL DEFLECTION IC, PZFM11, MULTIWATT STMicroelectronics TDA2170 vs TDA8174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA2170 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA2170 by STMicroelectronics

  • Please alert me when TDA2170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA2170 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA2170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA2170 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA2170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA2170 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: