-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2822
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2822
STMicroelectronics
1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 39 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Power-Nom | 1.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TDA2822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3139D2RGER | 10W 3.5V-14.4V Inductor-free stereo QFN analog input Class-D audio amplifier 24-VQFN -10 to 85 | Texas Instruments | TDA2822 vs TPA3139D2RGER |
TEA2025B | 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, ROHS COMPLIANT, DIP-16 | STMicroelectronics | TDA2822 vs TEA2025B |
LA4183 | Audio Amplifier, 2.3W, 2 Channel(s), 1 Func, Bipolar, PDIP12, DIP-12 | SANYO Electric Co Ltd | TDA2822 vs LA4183 |
TDA2824 | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | TDA2822 vs TDA2824 |
AN7142 | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 | Panasonic Electronic Components | TDA2822 vs AN7142 |
TEA2025D013TR | 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, ROHS COMPLIANT, SOP-16 | STMicroelectronics | TDA2822 vs TEA2025D013TR |
TPA3138D2PWP | 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 | Texas Instruments | TDA2822 vs TPA3138D2PWP |
BA534 | Audio Amplifier, 2.8W, 1 Channel(s), 1 Func, Bipolar, PSFM10, HSIP-10 | ROHM Semiconductor | TDA2822 vs BA534 |
CXA1634P | Audio Amplifier, 0.03W, 2 Channel(s), 1 Func, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Sony Semiconductor | TDA2822 vs CXA1634P |
TDA8542 | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Audio/Video Amplifier | NXP Semiconductors | TDA2822 vs TDA8542 |