-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual low-voltage power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2617
|
Newark | Audio Power Amplifier, Soic Rohs Compliant: Yes |Stmicroelectronics TDA2822D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2682 |
|
$1.2400 / $2.2800 | Buy Now |
DISTI #
57P3454
|
Newark | Conditioning & Interfaces |Stmicroelectronics TDA2822D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 | Buy Now |
DISTI #
497-2166-5-ND
|
DigiKey | IC AMP CLASS AB MONO/STER 1W 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4889 In Stock |
|
$0.9614 / $2.1800 | Buy Now |
DISTI #
TDA2822D
|
Avnet Americas | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube - Rail/Tube (Alt: TDA2822D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0214 / $1.0654 | Buy Now |
DISTI #
511-TDA2822D
|
Mouser Electronics | Audio Amplifiers Dual Lo-Volt Pwr Amp RoHS: Compliant | 17433 |
|
$0.9290 / $1.6100 | Buy Now |
DISTI #
E02:0323_00211657
|
Arrow Electronics | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2352 | Europe - 1752 |
|
$0.9114 / $1.4483 | Buy Now |
DISTI #
V99:2348_18461197
|
Arrow Electronics | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 29 |
|
$0.5718 / $1.2183 | Buy Now |
|
STMicroelectronics | Dual low-voltage power amplifier RoHS: Compliant Min Qty: 1 | 17564 |
|
$1.1000 / $1.5800 | Buy Now |
|
Future Electronics | TDA2822 Series 15 V 120 kHz Dual Low Voltage Power Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 1300Tube |
|
$0.9100 / $1.0400 | Buy Now |
|
Future Electronics | TDA2822 Series 15 V 120 kHz Dual Low Voltage Power Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9100 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA2822D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2822D
STMicroelectronics
Dual low-voltage power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 39 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Power-Nom | 0.38 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TDA2822D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2822D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2822D013TR | Dual low-voltage power amplifier | STMicroelectronics | TDA2822D vs TDA2822D013TR |