Part Details for TDA3654Q by NXP Semiconductors
Overview of TDA3654Q by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA3654Q
TDA3654Q CAD Models
TDA3654Q Part Data Attributes:
|
TDA3654Q
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA3654Q
NXP Semiconductors
IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-157, DIL-BENT-SIL, 9 PIN, Deflection IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Blanking Output | YES | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZIP-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA3654Q
This table gives cross-reference parts and alternative options found for TDA3654Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA3654Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA3653C/N2 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | TDA3654Q vs TDA3653C/N2 |
TDA3653C | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131, SIP-9, Deflection IC | NXP Semiconductors | TDA3654Q vs TDA3653C |
TDA8356/N6 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | TDA3654Q vs TDA8356/N6 |
TDA8143 | HORIZONTAL DEFLECTION IC, PSFM9, SIP-9 | STMicroelectronics | TDA3654Q vs TDA8143 |
TDA8359J/N2,112 | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | NXP Semiconductors | TDA3654Q vs TDA8359J/N2,112 |
TDA3653CQ/N2 | IC VERTICAL DEFLECTION IC, PZIP9, SOT-157, Deflection IC | NXP Semiconductors | TDA3654Q vs TDA3653CQ/N2 |
TDA3653B/N2 | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | TDA3654Q vs TDA3653B/N2 |
AN5531 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9 | Panasonic Electronic Components | TDA3654Q vs AN5531 |
AN5512 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9 | Panasonic Electronic Components | TDA3654Q vs AN5512 |
AN5532 | Vertical Deflection IC, Bipolar, PSFM9, HEAT SINK, PLASTIC, SIP-9 | Panasonic Electronic Components | TDA3654Q vs AN5532 |